Dialight 332-0015 technical specifications.
| Color | White, Red |
| Lead Free | Contains Lead |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 332 |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 332-0015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.