Dialight 513-0306-001 technical specifications.
| Contact Current Rating | 3A |
| Contact Plating | Gold |
| Current Rating | 3A |
| Illumination Type | Lamp |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 513-0306-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.