Dialight 513-0307-001 technical specifications.
| Current Rating | 3A |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 513 |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 513-0307-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.