Dialight 513-1401-604 technical specifications.
| Package/Case | 125 |
| Contact Current Rating | 5A |
| Current Rating | 5A |
| Illumination Type | Lamp |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 513 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 513-1401-604 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.