Dialight 513-1411-001 technical specifications.
| Current Rating | 5A |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 513 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 513-1411-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.