This 30V 5A panel mount switch features a SPDT throw configuration and is rated for 50,000 mechanical cycles. It has a maximum voltage rating of 125V AC and 30V DC. The switch is available in a panel mount through hole package and is not RoHS compliant.
Dialight 513-1606-001 technical specifications.
| Current Rating | 5A |
| Illumination Type | Lamp |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 50000Cycles |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 513 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 513-1606-001 to view detailed technical specifications.
No datasheet is available for this part.