
This single light pipe is made from polycarbonate material and has a clear color. It is designed for panel mount applications and has a length of 4.14mm. The light pipe is lead-free and RoHS compliant, making it suitable for a variety of applications. It is available in bulk packaging with 500 pieces per package.
Dialight 515-1016F technical specifications.
| Color | Clear |
| Description | SINGLE |
| Lead Free | Lead Free |
| Length | 4.14mm |
| Material | PC, Polycarbonate |
| Mount | Panel, Press-Fit |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 515 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 515-1016F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
