Dialight 515-1023F technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Length | 28.75mm |
| Lens Size | 3mm |
| Lens Style | Flat, Square |
| Material | PC, Polycarbonate |
| Mount | Press-Fit, Board, PCB |
| Number of Columns | 1 |
| Number of Rows | 4 |
| Number of Ways | 4 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 515 |
| Width | 28.75mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 515-1023F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.