
This green/yellow LED has a forward current of 10mA and a voltage rating of 2.1V. It is designed for through hole mounting and operates within a temperature range of -20°C to 85°C. The LED has a luminous intensity of 8mcd and a viewing angle of 65°.
Dialight 5503609 technical specifications.
| Color | Green, Yellow |
| Current | 10mA |
| Depth | 16.05mm |
| Forward Current | 10mA |
| Illumination Color | Green, Yellow |
| Length | 7.62mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Diffused, Square, Domed, Colorless |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 135mW |
| Series | 550 |
| Viewing Angle | 65° |
| Voltage Rating | 2.1V |
| Wavelength | 565nm |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 5503609 to view detailed technical specifications.
No datasheet is available for this part.