Dialight 5505207004 technical specifications.
| Color | Green |
| Current | 20mA |
| Forward Current | 20mA |
| Height | 5.97mm |
| Illumination Color | Green |
| Length | 25mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 34mcd |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 550 |
| Viewing Angle | 50° |
| Voltage Rating | 2.2V |
| Wavelength | 563nm |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 5505207004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.