Dialight 554-1121-511 technical specifications.
| Current Rating | 7A |
| Height | 52.8mm |
| Illumination Type | Lamp |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 554 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 30.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 554-1121-511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.