Dialight 554-1221-100 technical specifications.
| Current Rating | 7A |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 554 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 554-1221-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.