
This panel mount switch features a DPDT throw configuration and is rated for 30V DC and 125V AC with a current rating of 500mA. It has a straight orientation and a snap-in mount. The switch is available in a bulk packaging quantity of one. It is not RoHS compliant.
Dialight 554-1221-411 technical specifications.
| Contact Current Rating | 500mA |
| Current Rating | 7A |
| Illumination Color | Multiple |
| Illumination Type | Lamp |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 554 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 554-1221-411 to view detailed technical specifications.
No datasheet is available for this part.