
This 30V 1A SPDT on-on panel mount switch features a current rating of 1A and a voltage rating of 125V AC. It is available in a bulk packaging configuration with a package quantity of 1. The switch has a termination type of solder and a throw configuration of SPDT. It is designed for panel mount applications with a snap-in mount type.
Dialight 554-2131-311 technical specifications.
| Current Rating | 1A |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 554 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 554-2131-311 to view detailed technical specifications.
No datasheet is available for this part.