
This 30V 1A panel mount switch features lamp illumination and a quick connect termination. It has a DPDT throw configuration and is rated for 125V AC. The switch is available in bulk packaging and is not RoHS compliant.
Dialight 554-2231-211 technical specifications.
| Contact Current Rating | 1A |
| Current Rating | 1A |
| Illumination Type | Lamp |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 554 |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 554-2231-211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.