Dialight 554-3121-211 technical specifications.
| Contact Current Rating | 1A |
| Packaging | Bulk |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Dialight 554-3121-211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.