Dialight 554-3122-511 technical specifications.
| Current Rating | 50mA |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 554 |
| Switch Function | On-Mom |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 554-3122-511 to view detailed technical specifications.
No datasheet is available for this part.