Dialight 5611201100 technical specifications.
| Color | Yellow |
| Current | 2mA |
| Diameter | 7.14mm |
| Forward Current | 2mA |
| Height | 25.4mm |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Size | 5mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 1.8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 561 |
| Viewing Angle | 50° |
| Voltage Rating | 1.9V |
| Wavelength | 583nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 5611201100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.