Dialight 565-0721 technical specifications.
| Height | 13.97mm |
| Illumination Type | Non-Illuminated |
| Length | 21.44mm |
| Material | Plastic |
| Package Quantity | 10 |
| Packaging | Bulk |
| Width | 3.96mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 565-0721 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.