Dialight 56802422223 technical specifications.
| Color | Green |
| Current | 2mA |
| Height | 21mm |
| Illumination Color | Green |
| Lens Size | 5mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 1.6mcd |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Packaging | Bulk |
| Series | 568 |
| Viewing Angle | 60° |
| Voltage Rating | 1.9V |
| Wavelength | 565nm |
| Width | 13.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 56802422223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.