
This 3-element LED emits green, red, and yellow illumination colors with a luminous intensity of 8mcd. It has a viewing angle of 70° and operates within a temperature range of -55°C to 100°C. The LED is available in a ROHS compliant package-6 and is suitable for through hole mounting.
Dialight 570-0100-312F technical specifications.
| Color | Green, Red, Yellow |
| Current | 30mA |
| Forward Current | 10mA |
| Illumination Color | Green, Red, Yellow |
| Lens Size | 1.8mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 3 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 570 |
| Viewing Angle | 70° |
| Voltage Rating | 2.1V |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 570-0100-312F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.