
This red LED has a luminous intensity of 775 millicandela and a wavelength of 639 nanometers. It operates within a temperature range of -40 to 80°C and is rated for a forward current of 10 milliamperes at a supply voltage of 6 volts. The LED is mounted on a panel and is available in a bulk packaging configuration.
Dialight 586-1101-101F technical specifications.
| Color | Red |
| Current Rating | 10mA |
| Forward Current | 10mA |
| Illumination Color | Red |
| Lens Color | Clear |
| Life (Hours) | 100000Hour |
| Luminous Intensity | 775mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Mounting Style | SOCKET |
| Number of LEDs | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 586 |
| DC Rated Voltage | 6V |
| Wavelength | 639nm |
| Weight | 0.035274oz |
| RoHS | Compliant |
Download the complete datasheet for Dialight 586-1101-101F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
