
Single Color LED Emitter, Red, featuring a 2.39mm lens size and water clear lens style. This surface-mount component operates with a 20mA forward current and 2V DC rated voltage, delivering 10mcd luminous intensity at a 630nm wavelength. Encased in a 3.2mm x 2.7mm x 1.9mm LCC-2 package, it offers a 120° viewing angle and is RoHS compliant.
Dialight 597-3001-207F technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 2.69mm |
| Forward Current | 20mA |
| Height | 1.9mm |
| Illumination Color | Red |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.39mm |
| Lens Style | Round, Flat, Diffused, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | microLED® |
| Viewing Angle | 120° |
| DC Rated Voltage | 2V |
| Wavelength | 630nm |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-3001-207F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
