
Surface mount, single-element green LED emitter with a water-clear, diffused, flat round lens. Features a 2.39mm package size, 2.1V DC rated voltage, and 20mA forward current, delivering 10mcd luminous intensity at a 120° viewing angle. Operates within a -55°C to 85°C temperature range, with a 5V reverse voltage and 100mW power dissipation. Packaged on tape and reel, this RoHS compliant component is designed for surface mounting.
Dialight 597-3301-207F technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 2.69mm |
| Forward Current | 20mA |
| Height | 2mm |
| Illumination Color | Green |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 3.39mm |
| Lens Style | Round, Flat, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | microLED® |
| Viewing Angle | 120° |
| DC Rated Voltage | 2.1V |
| Wavelength | 565nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-3301-207F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
