
Single color SMT LED emitter, bright orange, with a diffused white flat lens. Features a 1.6mm x 0.8mm x 0.7mm (L x W x H) 0603 case code, 1.2mm lens size, and 152° viewing angle. Operates with a 30mA forward current, 81mW power dissipation, and a luminous intensity of 65mcd. RoHS compliant and suitable for surface mounting.
Dialight 597-5213-407F technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | SMD/SMT |
| Color | Orange |
| Depth | 0.8mm |
| Forward Current | 30mA |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White |
| Lens Size | 0.8mm |
| Lens Style | Diffused, Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 65mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 81mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 152° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-5213-407F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.