Dialight 908-1633 technical specifications.
| Package/Case | 908 |
| Color | Yellow |
| Lens Color | Yellow |
| Mount | Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Dialight 908-1633 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
