Dialight 913-1553-1631-525 technical specifications.
| Actuator Length | 8.74mm |
| Actuator Material | Plastic |
| Illumination Color | Red |
| Illumination Type | LED |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 913 |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 913-1553-1631-525 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.