This yellow illuminated DPDT pushbutton switch features a contact current rating of 100mA and a maximum voltage rating of 30V DC. It has a panel mount design with a straight orientation and is available in bulk packaging. The switch has a maximum current rating of 100mA and a maximum voltage rating of 125V AC. It is not RoHS compliant.
Dialight 913-1606-1633-525 technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 8.74mm |
| Contact Current Rating | 100mA |
| Depth | 12.7mm |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Length | 12.7mm |
| Max Current Rating | 100mA |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 913 |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 913-1606-1633-525 to view detailed technical specifications.
No datasheet is available for this part.