This round button panel mount switch features a momentary contact function and is rated for 125VAC and 30VDC. It has a solder lug termination style and is designed for panel mounting. The switch is illuminated with a yellow LED and has a straight body orientation.
Dialight 913-1606-1633-525F technical specifications.
| Actuator Style | Round Button |
| Max Current Rating | 0.1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Illumination Type | LED |
| Illumination Color | Yellow |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Dialight 913-1606-1633-525F to view detailed technical specifications.
No datasheet is available for this part.