Dialight 922-1524-525 technical specifications.
| Actuator Diameter | 0.375inch |
| Actuator Length | 0mm |
| Actuator Type | Round, Button |
| Illumination Color | Multiple |
| Illumination Type | Illuminated, LED, Lamp |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 922 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 922-1524-525 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.