
Dialight 922-1526-525 technical specifications.
| Actuator Type | Round, Button |
| Illumination Color | Green |
| Illumination Type | LED |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 922 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 922-1526-525 to view detailed technical specifications.
No datasheet is available for this part.
