Dialight CDUX-PDM-XCON-IP technical specifications.
| Lead Free | Lead Free |
| Mount | Screw |
| Number of Segments | 12 |
| Output Current | 2.5A |
| Output Voltage | 50V |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight CDUX-PDM-XCON-IP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.