Single color LED display cluster featuring a warm white illumination with a Correlated Color Temperature (CCT) of 3800K. This module-packaged LED operates with a forward current of 350mA and a voltage of 3.42V, delivering 20 lumens of luminous flux. Designed for general indication, it boasts a 21.5mm diameter and 15.5mm height, with a maximum operating temperature of 105°C. The clear lens and lead-free construction are notable features.
Dialight LSP1-WW-XXX technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 3800K |
| Diameter | 21.5mm |
| Forward Current | 350mA |
| Height | 15.5mm |
| Illumination Color | White |
| Input Current | 350mA |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Luminous Flux | 20lm |
| Max Current Rating | 350mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 55°C |
| Number of LEDs | 1 |
| Operating Supply Voltage | 3.42V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | LUMISPOT |
| Size | 15.5mm |
| Test Temperature | 25°C |
| Voltage | 3.42V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight LSP1-WW-XXX to view detailed technical specifications.
No datasheet is available for this part.