Dialight MLV9C35 technical specifications.
| Approvals | CE |
| Dimming | Analog |
| Height | 0.44inch |
| Lead Free | Lead Free |
| Length | 2.78inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 13W |
| Mount | Chassis Mount, Desktop |
| Number of Outputs | 1 |
| Number of Segments | 9 |
| Output Current | 350mA |
| Output Voltage | 36V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | MLV9 |
| Termination | Wire Leads |
| Weight | 0.143lb |
| Width | 1.93inch |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight MLV9C35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
