Dialight MVDU100-24-P technical specifications.
| Max Output Power | 100W |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Reach SVHC Compliant | Yes |
| Weight | 800g |
| RoHS | Compliant |
Download the complete datasheet for Dialight MVDU100-24-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.