The 75060R-40 is an IzoT U60 FT DIN Network Interface expansion module that enables controllers, computers, or routers to communicate with LON/IP-FT and LON-FT free topology twisted pair networks via a USB 2.0 connection. It is housed in a compact DIN 43880 2TE compliant enclosure and features an integrated Echelon FT 6050 Smart Transceiver. The device is powered via the 5V USB input and includes Tx/Rx and Service LEDs for status indication.
DIALOG SEMICONDUCTOR US INC. 75060R-40 technical specifications.
| Processor | Echelon FT 6050 Smart Transceiver |
| Input Voltage | 5VDC |
| Input Current (Maximum) | 110mA |
| Operating Temperature Range | -40 to +70°C |
| Operating Humidity | 10-90% RH |
| USB Compatibility | Certified USB 2.0, compatible with USB 1.1 |
| LON Connector | 1 two-way push clip |
| USB Connector | Micro-B USB receptacle |
| Mounting | DIN 43880 2TE |
| RoHS | RoHS3 Compliant |
| Safety Approvals | MET 60950, TUV EN 60950, CE, C-Tick |
| Emc | FCC Part 15 Class A, EN55022 Class A, EN55024, CISPR 24 Class A |
Download the complete datasheet for DIALOG SEMICONDUCTOR US INC. 75060R-40 to view detailed technical specifications.
No datasheet is available for this part.