Dialog Semiconductor DA14582-01KA2 technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 56 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dialog Semiconductor DA14582-01KA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.