Dialog Semiconductor DA14681-01000A92 technical specifications.
| Number of Terminals | 60 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N60 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dialog Semiconductor DA14681-01000A92 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.