Telecom Circuit, 1-Func, PBGA53, WLCSP-53
Dialog Semiconductor DA14681-01000U22 technical specifications.
| Number of Terminals | 53 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B53 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dialog Semiconductor DA14681-01000U22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.