Dialog Semiconductor DA9053-3GHA2 technical specifications.
| Number of Terminals | 169 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B169 |
| Pin Count | 169 |
| Number of Functions | 1 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dialog Semiconductor DA9053-3GHA2 to view detailed technical specifications.
No datasheet is available for this part.