The IW3602-01 is an 8-channel LED display driver from Dialog Semiconductor, operating within a temperature range of -40°C to 85°C. It is designed for industrial applications and features a supply voltage of 12V to 16V. The device is packaged in an 8-pin R-PDSO-G8 package with a width of 3.9mm and a length of 4.9mm. It is a single-function IC with a terminal position of dual in-line.
Dialog Semiconductor IW3602-01 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Max | 16 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dialog Semiconductor IW3602-01 to view detailed technical specifications.
No datasheet is available for this part.