The IW3602-03 is an industrial-grade LED display driver IC from Dialog Semiconductor. It operates within a temperature range of -40 to 85 degrees Celsius and is available in an 8-pin R-PDSO-G8 package. The device has a nominal supply voltage of 12V and a maximum supply voltage of 16V. It is designed for use in industrial applications and has a single function. The IW3602-03 is a member of the interface IC category.
Dialog Semiconductor IW3602-03 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Max | 16 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dialog Semiconductor IW3602-03 to view detailed technical specifications.
No datasheet is available for this part.