Dialog Semiconductor SLG46120VTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N12 |
| Width | 1.6 |
| Length | 1.6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of I/O Lines | 9 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dialog Semiconductor SLG46120VTR to view detailed technical specifications.
No datasheet is available for this part.