Dialog Semiconductor SLG46824GTR technical specifications.
| Function | Programmable Mixed Signal Array |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Internal Frequency | 25MHz |
| Typical Operating Supply Voltage | 5V |
| Min Operating Supply Voltage | 1.71V |
| Max Operating Supply Voltage | 5.5V |
| Programmability | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Dialog Semiconductor SLG46824GTR to view detailed technical specifications.
No datasheet is available for this part.