8-terminal peripheral driver IC featuring buffer or inverter-based MOSFET driving capability. Operating across a wide temperature range from -55°C to 125°C, this component is designed for MILITARY temperature grade applications. It supports a nominal supply voltage of 5V, with a range of 4.75V to 5.25V. The device utilizes Schmitt trigger input characteristics for enhanced signal integrity. Packaged in an S-PDSO-N8 JEDEC standard, it offers a compact 2mm x 2mm footprint.
Dialog Semiconductor SLG55021-200010V technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dialog Semiconductor SLG55021-200010V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.