The SLG55021-200010VTR is an 8-channel gate driver IC from Dialog Semiconductor. It operates at a supply voltage of 5V, with a temperature range of -55°C to 125°C. The device features Schmitt trigger input characteristics and is packaged in a 2x2mm HVSON-20 package. It is designed for use in power management applications, specifically as a buffer or inverter based MOSFET driver.
Dialog Semiconductor SLG55021-200010VTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dialog Semiconductor SLG55021-200010VTR to view detailed technical specifications.
No datasheet is available for this part.