The SLG55221-120010V is an 8-channel dual-Schmitt trigger gate driver from Dialog Semiconductor. It operates within a temperature range of -55°C to 125°C and is designed for use in military-grade applications. The device features a supply voltage range of 4.75V to 5.25V and a maximum supply current of 1.5mA. It is available in the HVSON-20 package type.
Dialog Semiconductor SLG55221-120010V technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 1.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dialog Semiconductor SLG55221-120010V to view detailed technical specifications.
No datasheet is available for this part.