Industrial-grade buffer or inverter based peripheral driver IC, featuring an 8-terminal DUAL terminal configuration. Operates within a -40°C to 85°C temperature range, with a nominal supply voltage of 3.3V, supporting a range of 2.5V to 5.5V. Offers a maximum supply current of 0.01A and is housed in an R-PDSO-N8 JEDEC package measuring 1.5mm width and 2mm length, providing one function.
Dialog Semiconductor SLG5NT1533V technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 1.5 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.01 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dialog Semiconductor SLG5NT1533V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.