Digi International 16051220 technical specifications.
| Package/Case | LBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Packaging | Bulk |
| Series | Rabbit® |
| RoHS | Compliant |
Download the complete datasheet for Digi International 16051220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.