Digi International 20-101-1194 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RAM Size | 1MB |
| Series | RabbitCore® |
| RoHS | Compliant |
Download the complete datasheet for Digi International 20-101-1194 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.